


MSH60N42 | |
|---|---|
DigiKey Part Number | 4727-MSH60N42TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSH60N42 |
Description | N Channel MOSFET,60V,DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 60 V 42A (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Category | Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V |
Mfr | Rds On (Max) @ Id, Vgs 17mOhm @ 20A, 10V |
Packaging Tape & Reel (TR) | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Part Status Active | Vgs (Max) ±20V |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package DFN5060-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |

