


MSH40P78AU | |
|---|---|
DigiKey Part Number | 4727-MSH40P78AUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSH40P78AU |
Description | P-Channel MOSFET,40V,DFN5x6 |
Customer Reference | |
Detailed Description | P-Channel 40 V 78A (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.6mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN5060-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |

