


MSB100N045SA | |
|---|---|
DigiKey Part Number | 4727-MSB100N045SATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSB100N045SA |
Description | N-Channel MOSFET,100V,TO-263 |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Category | Drive Voltage (Max Rds On, Min Rds On) 10V |
Mfr | Rds On (Max) @ Id, Vgs 4.5mOhm @ 30A, 10V |
Packaging Tape & Reel (TR) | Vgs(th) (Max) @ Id 4V @ 250µA |
Part Status Active | Vgs (Max) ±20V |
FET Type | Operating Temperature -50°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |

