
CMS120N007WH | |
|---|---|
DigiKey Part Number | 4817-CMS120N007WH-ND |
Manufacturer | |
Manufacturer Product Number | CMS120N007WH |
Description | SIC N-MOSFET,1200V,160A,TO-247HC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 160A (Tc) 750W (Tc) Through Hole TO-247HC-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V, 20V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 80A, 20V | |
Vgs(th) (Max) @ Id | 3.5V @ 10mA | |
Vgs (Max) | -10V, +20V | |
FET Feature | - | |
Power Dissipation (Max) | 750W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247HC-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 € | 24,21 € |
| 10 | 17,63200 € | 176,32 € |
| 100 | 13,93120 € | 1.393,12 € |
| 500 | 13,81088 € | 6.905,44 € |
| Unit Price without VAT: | 24,21000 € |
|---|---|
| Unit Price with VAT: | 28,80990 € |


