
WS2111-TR1 | |
|---|---|
DigiKey Part Number | WS2111-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WS2111-TR1 |
Description | IC AMP W-CDMA 824-849MHZ 10SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA, HSPDA 824MHz ~ 849MHz 10-SMD (4x4) |
Datasheet | Datasheet |
Category | RF Type W-CDMA, HSPDA |
Manufacturer Broadcom Limited | Voltage - Supply 3.2V ~ 4.2V |
Packaging Tape & Reel (TR) | Current - Supply 475mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 824MHz ~ 849MHz | Package / Case 10-LDFN Exposed Pad |
Gain 25dB ~ 28dB | Supplier Device Package 10-SMD (4x4) |

