
VMMK-3603-BLKG | |
|---|---|
DigiKey Part Number | 516-2528-ND |
Manufacturer | |
Manufacturer Product Number | VMMK-3603-BLKG |
Description | IC AMP 802.16 WIMAX 1-6GHZ 0402 |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.16 WiMAX 1GHz ~ 6GHz 0402 |
Category | RF Type 802.16 WiMAX |
Manufacturer Broadcom Limited | Voltage - Supply 3V ~ 5V |
Packaging Strip | Current - Supply 36mA |
Part Status Obsolete | Test Frequency 5GHz |
Frequency 1GHz ~ 6GHz | Mounting Type Surface Mount |
Gain 16.8dB | Package / Case 0402 (1005 Metric) |
Noise Figure 1.5dB | Supplier Device Package 0402 |

