
VMMK-2503-TR2G | |
|---|---|
DigiKey Part Number | VMMK-2503-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VMMK-2503-TR2G |
Description | IC RF AMP WIMAX 1GHZ-12GHZ 0402 |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMax, WLAN 1GHz ~ 12GHz 0402 |
Datasheet | Datasheet |
Category | RF Type WiMax, WLAN |
Manufacturer Broadcom Limited | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 68mA |
Part Status Obsolete | Test Frequency 12GHz |
Frequency 1GHz ~ 12GHz | Mounting Type Surface Mount |
P1dB 17dBm | Package / Case 0402 (1005 Metric) |
Gain 13.5dB | Supplier Device Package 0402 |
Noise Figure 3.4dB |

