
VMMK-2503-BLKG | |
|---|---|
DigiKey Part Number | 516-2217-ND |
Manufacturer | |
Manufacturer Product Number | VMMK-2503-BLKG |
Description | IC RF AMP GPS 1GHZ-12GHZ 0402 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 12GHz 0402 |
Datasheet | Datasheet |
EDA/CAD Models | VMMK-2503-BLKG Models |
Category | RF Type General Purpose |
Manufacturer Broadcom Limited | Voltage - Supply 5V |
Packaging Strip | Current - Supply 68mA |
Part Status Obsolete | Test Frequency 6GHz |
Frequency 1GHz ~ 12GHz | Mounting Type Surface Mount |
P1dB 17dBm | Package / Case 0402 (1005 Metric) |
Gain 13.5dB | Supplier Device Package 0402 |
Noise Figure 3dB |

