
VMMK-2403-TR2G | |
|---|---|
DigiKey Part Number | VMMK-2403-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VMMK-2403-TR2G |
Description | IC RF AMP WIMAX 2GHZ-4GHZ 0402 |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMax, WLAN 2GHz ~ 4GHz 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2GHz ~ 4GHz | |
P1dB | 16.5dBm | |
Gain | 16dB | |
Noise Figure | 1.7dB | |
RF Type | WiMax, WLAN | |
Voltage - Supply | 3V | |
Current - Supply | 37mA | |
Test Frequency | 2GHz ~ 4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |

