
VMMK-2103-TR2G | |
|---|---|
DigiKey Part Number | VMMK-2103-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VMMK-2103-TR2G |
Description | IC AMP W-CDMA 500MHZ-6GHZ 0402 |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 500MHz ~ 6GHz 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 500MHz ~ 6GHz | |
P1dB | 0dBm | |
Gain | 14dB | |
Noise Figure | 2.1dB | |
RF Type | W-CDMA | |
Voltage - Supply | 5V | |
Current - Supply | 23mA | |
Test Frequency | 6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |

