
VMMK-1225-TR2G | |
|---|---|
DigiKey Part Number | VMMK-1225-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VMMK-1225-TR2G |
Description | RF MOSFET E-PHEMT 2V 0402 |
Customer Reference | |
Detailed Description | RF Mosfet 2 V 20 mA 12GHz 11dB 0402 |
Datasheet | Datasheet |
Category | Voltage - Test 2 V |
Manufacturer Broadcom Limited | Current Rating (Amps) 50mA |
Packaging Tape & Reel (TR) | Noise Figure 1dB |
Part Status Obsolete | Current - Test 20 mA |
Technology E-pHEMT | Voltage - Rated 5 V |
Frequency 12GHz | Package / Case 0402 (1005 Metric) |
Gain 11dB | Supplier Device Package 0402 |

