
VMMK-1225-TR1G | |
|---|---|
DigiKey Part Number | 516-3241-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VMMK-1225-TR1G |
Description | RF MOSFET E-PHEMT 2V 0402 |
Customer Reference | |
Detailed Description | RF Mosfet 2 V 20 mA 12GHz 11dB 8dBm 0402 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50mA |
Manufacturer Broadcom Limited | Noise Figure 1dB |
Packaging Tape & Reel (TR) | Current - Test 20 mA |
Part Status Obsolete | Power - Output 8dBm |
Technology E-pHEMT | Voltage - Rated 5 V |
Frequency 12GHz | Package / Case 0402 (1005 Metric) |
Gain 11dB | Supplier Device Package 0402 |
Voltage - Test 2 V |

