Image for SS05-0B00-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS05-0B00-02

DigiKey Part Number
516-SS05-0B00-02-ND
Manufacturer
Manufacturer Product Number
SS05-0B00-02
Description
PEX88048B0-2-DB
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
PCI Express® Switch IC Channel
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tray
Part Status
Active
Applications
PCI Express®
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
-
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
-
Operating Temperature
0°C ~ 70°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
160411,34644 $65.815,43 $
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:411,34644 $
Unit Price with VAT:489,50226 $