
SS03-0B00-02 | |
|---|---|
DigiKey Part Number | 516-SS03-0B00-02-ND |
Manufacturer | |
Manufacturer Product Number | SS03-0B00-02 |
Description | PEX88080B0-2-DB |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 651,73296 € | 35.193,58 € |
| Unit Price without VAT: | 651,73296 € |
|---|---|
| Unit Price with VAT: | 775,56222 € |

