
QP39-B154-S00 | |
|---|---|
DigiKey Part Number | 516-QP39-B154-S00-ND |
Manufacturer | |
Manufacturer Product Number | QP39-B154-S00 |
Description | ENCODER ABSOLUT SPI VERT SMD TAB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 1 SPI Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 1 |
Manufacturer Broadcom Limited | Voltage - Supply 4.5V ~ 5.5V |
Series | Actuator Type Hole for Shaft |
Packaging Tray | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type PCB, Surface Mount |
Encoder Type Absolute | Orientation Vertical |
Output Type SPI | Termination Style SMD (SMT) Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.200 | 35,02119 € | 357.216,14 € |
| Unit Price without VAT: | 35,02119 € |
|---|---|
| Unit Price with VAT: | 41,67522 € |

