PCI Express® Switch IC Channel 1156-FCBGA (35x35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEX8680-AA50RBC F

DigiKey Part Number
516-3398-ND
Manufacturer
Manufacturer Product Number
PEX8680-AA50RBC F
Description
IC PCI EXPRESS SWITCH 1156FCBGA
Customer Reference
Detailed Description
PCI Express® Switch IC Channel 1156-FCBGA (35x35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tray
Part Status
Obsolete
Applications
PCI Express®
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
-
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
Configurable
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
1156-FCBGA (35x35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable