MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

PEX8619-BA50BC G | |
|---|---|
DigiKey Part Number | 516-3393-ND |
Manufacturer | |
Manufacturer Product Number | PEX8619-BA50BC G |
Description | IC PCI EXPRESS SWITCH 324HSBGA |
Customer Reference | |
Detailed Description | Control Plane, Embedded Systems, Fanout, Intelligent I/O Interface 324-HSBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Control Plane, Embedded Systems, Fanout, Intelligent I/O | |
Interface | I2C | |
Voltage - Supply | 0.95V ~ 1.05V | |
Package / Case | 324-BGA | |
Supplier Device Package | 324-HSBGA (19x19) | |
Mounting Type | Surface Mount | |
Base Product Number |





