
PEX8603-AB50TQI G | |
|---|---|
DigiKey Part Number | 516-3563-ND |
Manufacturer | |
Manufacturer Product Number | PEX8603-AB50TQI G |
Description | IC PCIE SWITCH 3/3 128TQFP |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 3 Channel 128-TQFP (14x14) |
Datasheet | Datasheet |
Category | Number of Channels 3 |
Manufacturer Broadcom Limited | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package 128-TQFP (14x14) |
Applications PCI Express® |

