
PEX8603-AB50NI G | |
|---|---|
DigiKey Part Number | 516-3379-ND |
Manufacturer | |
Manufacturer Product Number | PEX8603-AB50NI G |
Description | IC PCI EXPRESS SWITCH 136AQFN |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 3 Channel 136-aQFN (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
Number of Channels | 3 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 136-aQFN (10x10) |

