
PCI9656-BA66BI G | |
|---|---|
DigiKey Part Number | 516-3371-ND |
Manufacturer | |
Manufacturer Product Number | PCI9656-BA66BI G |
Description | IC INTERFACE SPECIALIZED 272BGA |
Customer Reference | |
Detailed Description | Interface 272-BGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | - | |
Interface | PCI | |
Voltage - Supply | 3.3V, 5V | |
Package / Case | 272-BGA | |
Supplier Device Package | 272-BGA (27x27) | |
Mounting Type | Surface Mount | |
Base Product Number |

