
PCI9056-BA66BI | |
|---|---|
DigiKey Part Number | 516-3368-ND |
Manufacturer | |
Manufacturer Product Number | PCI9056-BA66BI |
Description | IC INTERFACE SPECIALIZED 256BGA |
Customer Reference | |
Detailed Description | I/O Accelerator Interface 256-PBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | I/O Accelerator | |
Interface | PCI | |
Voltage - Supply | 3.3V, 5V | |
Package / Case | - | |
Supplier Device Package | 256-PBGA (17x17) | |
Mounting Type | Surface Mount |

