
PCI9030-AA60PI F | |
|---|---|
DigiKey Part Number | 516-3363-ND |
Manufacturer | |
Manufacturer Product Number | PCI9030-AA60PI F |
Description | IC INTERFACE SPECIALIZED 176QFP |
Customer Reference | |
Detailed Description | I/O Accelerator Interface 176-PQFP |
Datasheet | Datasheet |
Category | Applications I/O Accelerator |
Manufacturer Broadcom Limited | Interface PCI |
Series | Voltage - Supply 3.3V, 5V |
Packaging Tray | Supplier Device Package 176-PQFP |
Part Status Obsolete | Mounting Type Surface Mount |

