
MSA-9970 | |
|---|---|
DigiKey Part Number | MSA-9970-ND |
Manufacturer | |
Manufacturer Product Number | MSA-9970 |
Description | IC AMP ISM 0HZ-2GHZ 70 MIL PKG |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 0Hz ~ 2GHz 70 mil Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 2GHz | |
P1dB | 14.5dBm | |
Gain | 14.5dB ~ 17.5dB | |
Noise Figure | - | |
RF Type | ISM | |
Voltage - Supply | 7V ~ 8.6V | |
Current - Supply | 25mA ~ 45mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (70 mil) | |
Supplier Device Package | 70 mil Package |

