
MSA-3186-BLKG | |
|---|---|
DigiKey Part Number | 516-1971-ND |
Manufacturer | |
Manufacturer Product Number | MSA-3186-BLKG |
Description | IC AMP 0HZ-6GHZ 85 MIL MICROSTIP |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 6GHz 85 mil microstipline |
Datasheet | Datasheet |
Category | Noise Figure 3.5dB |
Manufacturer Broadcom Limited | Voltage - Supply 4V ~ 6V |
Packaging Bulk | Current - Supply 60mA |
Part Status Obsolete | Test Frequency 1GHz |
Frequency 0Hz ~ 6GHz | Mounting Type Surface Mount |
P1dB 21dBm | Package / Case 4-SMD (85 mil microstipline) |
Gain 18.7dB | Supplier Device Package 85 mil microstipline |

