MSA-2111-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.466
Unit Price: 2,44000 €
Datasheet
RF Amplifier IC ISM, PCS, WLL, 802.16/WiMax 0Hz ~ 500MHz SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSA-2111-TR1G

DigiKey Part Number
516-1594-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSA-2111-TR1G
Description
IC AMP ISM 0HZ-500MHZ SOT143-4
Customer Reference
Detailed Description
RF Amplifier IC ISM, PCS, WLL, 802.16/WiMax 0Hz ~ 500MHz SOT-143-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 500MHz
P1dB
10dBm
Gain
16dB ~ 17.5dB
Noise Figure
3.3dB
RF Type
ISM, PCS, WLL, 802.16/WiMax
Voltage - Supply
2.9V ~ 4.3V
Current - Supply
40mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable