


MSA-2111-TR1 | |
|---|---|
DigiKey Part Number | 516-1518-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSA-2111-TR1 |
Description | IC AMP ISM 0HZ-500MHZ SOT143-4 |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, PCS, WLL, 802.16/WiMax 0Hz ~ 500MHz SOT-143-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 500MHz | |
P1dB | 10dBm | |
Gain | 16dB ~ 17.5dB | |
Noise Figure | 3.3dB | |
RF Type | ISM, PCS, WLL, 802.16/WiMax | |
Voltage - Supply | 2.9V ~ 4.3V | |
Current - Supply | 40mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 |

