
MSA-2086-BLKG | |
|---|---|
DigiKey Part Number | 516-2454-ND |
Manufacturer | |
Manufacturer Product Number | MSA-2086-BLKG |
Description | IC AMP ISM 0HZ-1GHZ 85 MIL MICRO |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 0Hz ~ 1GHz 85 mil microstipline |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 1GHz | |
P1dB | 9dBm | |
Gain | 15dB ~ 16.6dB | |
Noise Figure | 3.7dB | |
RF Type | ISM | |
Voltage - Supply | 4.5V ~ 6.3V | |
Current - Supply | 20mA ~ 40mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (85 mil microstipline) | |
Supplier Device Package | 85 mil microstipline |

