
MSA-1120 | |
|---|---|
DigiKey Part Number | 516-2453-ND |
Manufacturer | |
Manufacturer Product Number | MSA-1120 |
Description | IC AMP ISM 50MHZ-1.6GHZ 200 MIL |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 50MHz ~ 1.6GHz 200 mil BeO Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 50MHz ~ 1.6GHz | |
P1dB | 16dBm ~ 17.5dBm | |
Gain | 11.5dB ~ 13.5dB | |
Noise Figure | 3.5dB ~ 4.5dB | |
RF Type | ISM | |
Voltage - Supply | 4.5V ~ 6.5V | |
Current - Supply | 40mA ~ 75mA | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (200 mil BeO) | |
Supplier Device Package | 200 mil BeO Package |

