
MSA-1110 | |
|---|---|
DigiKey Part Number | 516-1969-ND |
Manufacturer | |
Manufacturer Product Number | MSA-1110 |
Description | IC RF AMP 50MHZ-1.6GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC 50MHz ~ 1.6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 50MHz ~ 1.6GHz | |
P1dB | 16dBm ~ 17.5dBm | |
Gain | 11.5dB ~ 13.5dB | |
Noise Figure | 3.5dB ~ 4dB | |
RF Type | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 90mA | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (100 mil) | |
Supplier Device Package | - |

