
MSA-1105-STRG | |
|---|---|
DigiKey Part Number | 516-1968-ND |
Manufacturer | |
Manufacturer Product Number | MSA-1105-STRG |
Description | IC AMP 50MHZ-1.3GHZ 05 PLAST |
Customer Reference | |
Detailed Description | RF Amplifier IC 50MHz ~ 1.3GHz 05 Plastic Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 50MHz ~ 1.3GHz | |
P1dB | 17.5dBm | |
Gain | 10dB ~ 12dB | |
Noise Figure | 3.6dB | |
RF Type | - | |
Voltage - Supply | 4.4V ~ 6.6V | |
Current - Supply | 80mA | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (05 Plastic) | |
Supplier Device Package | 05 Plastic Package |

