
MSA-0986-TR1G | |
|---|---|
DigiKey Part Number | MSA-0986-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSA-0986-TR1G |
Description | IC AMP ISM 100MHZ-5.5GHZ 86 PLAS |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 100MHz ~ 5.5GHz 86 Plastic Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 100MHz ~ 5.5GHz | |
P1dB | 10.5dBm | |
Gain | 6dB ~ 7.2dB | |
Noise Figure | 6.2dB | |
RF Type | ISM | |
Voltage - Supply | 6.2V ~ 9.4V | |
Current - Supply | 25mA ~ 45mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | SOT-86 | |
Supplier Device Package | 86 Plastic Package |

