
MSA-0986-BLKG | |
|---|---|
DigiKey Part Number | 516-1967-ND |
Manufacturer | |
Manufacturer Product Number | MSA-0986-BLKG |
Description | IC AMP 100MHZ-5.5GHZ 86 PLASTIC |
Customer Reference | |
Detailed Description | RF Amplifier IC 100MHz ~ 5.5GHz 86 Plastic Package |
Datasheet | Datasheet |
Category | Noise Figure 6.2dB |
Manufacturer Broadcom Limited | Voltage - Supply 6.2V ~ 9.4V |
Packaging Bulk | Current - Supply 65mA |
Part Status Obsolete | Test Frequency 2GHz |
Frequency 100MHz ~ 5.5GHz | Mounting Type Surface Mount |
P1dB 10.5dBm | Package / Case SOT-86 |
Gain 6dB ~ 7.2dB | Supplier Device Package 86 Plastic Package |

