
MSA-0770 | |
|---|---|
DigiKey Part Number | MSA-0770-ND |
Manufacturer | |
Manufacturer Product Number | MSA-0770 |
Description | IC AMP ISM 0HZ-2.5GHZ 70 MIL PKG |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 0Hz ~ 2.5GHz 70 mil Package |
Datasheet | Datasheet |
Category | RF Type ISM |
Manufacturer Broadcom Limited | Voltage - Supply 3.6V ~ 4.4V |
Packaging Bulk | Current - Supply 15mA ~ 40mA |
Part Status Obsolete | Test Frequency 1GHz |
Frequency 0Hz ~ 2.5GHz | Mounting Type Surface Mount |
P1dB 5.5dBm | Package / Case 4-SMD (70 mil) |
Gain 12.5dB ~ 14.5dB | Supplier Device Package 70 mil Package |
Noise Figure 4.5dB |

