
MSA-0736-TR1G | |
|---|---|
DigiKey Part Number | MSA-0736-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSA-0736-TR1G |
Description | IC RF AMP ISM 2.4GHZ 36 MICRO-X |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 0Hz ~ 2.4GHz 36 micro-X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 2.4GHz | |
P1dB | 5.5dBm | |
Gain | 12.5dB ~ 14.5dB | |
Noise Figure | 4.5dB | |
RF Type | ISM | |
Voltage - Supply | 3.6V ~ 4.4V | |
Current - Supply | 15mA ~ 40mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (36 micro-X) | |
Supplier Device Package | 36 micro-X |

