Similar

MSA-0711-BLKG | |
|---|---|
DigiKey Part Number | 516-2534-ND |
Manufacturer | |
Manufacturer Product Number | MSA-0711-BLKG |
Description | IC AMP ISM 0HZ-1.9GHZ SOT143-4 |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 0Hz ~ 1.9GHz SOT-143-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 1.9GHz | |
P1dB | 5.5dBm | |
Gain | 12dB | |
Noise Figure | 5dB | |
RF Type | ISM | |
Voltage - Supply | 3.8V | |
Current - Supply | 22mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 |


