Image for MSA-0686-TR2G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSA-0686-TR2G

DigiKey Part Number
MSA-0686-TR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSA-0686-TR2G
Description
IC AMP ISM 0HZ-800MHZ 86 PLAST
Customer Reference
Detailed Description
RF Amplifier IC ISM, PCS, WLL, 802.16/WiMax 0Hz ~ 800MHz 86 Plastic Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 800MHz
P1dB
2dBm
Gain
16.5dB ~ 18.5dB
Noise Figure
3dB
RF Type
ISM, PCS, WLL, 802.16/WiMax
Voltage - Supply
2.8V ~ 4.2V
Current - Supply
12mA ~ 25mA
Test Frequency
500MHz
Mounting Type
Surface Mount
Package / Case
SOT-86
Supplier Device Package
86 Plastic Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable