
MSA-0686-TR1 | |
|---|---|
DigiKey Part Number | 516-1515-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSA-0686-TR1 |
Description | IC AMP ISM 0HZ-800MHZ 86 PLAST |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, PCS, WLL, 802.16/WiMax 0Hz ~ 800MHz 86 Plastic Package |
Datasheet | Datasheet |
Category | RF Type ISM, PCS, WLL, 802.16/WiMax |
Manufacturer Broadcom Limited | Voltage - Supply 2.8V ~ 4.2V |
Packaging Tape & Reel (TR) | Current - Supply 50mA |
Part Status Obsolete | Test Frequency 500MHz |
Frequency 0Hz ~ 800MHz | Mounting Type Surface Mount |
P1dB 2dBm | Package / Case SOT-86 |
Gain 18.5dB | Supplier Device Package 86 Plastic Package |
Noise Figure 3dB |

