
MSA-0686-BLKG | |
|---|---|
DigiKey Part Number | 516-1963-ND |
Manufacturer | |
Manufacturer Product Number | MSA-0686-BLKG |
Description | IC AMP 0HZ-800MHZ 86 PLASTIC PKG |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 800MHz 86 Plastic Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 800MHz | |
P1dB | 2dBm | |
Gain | 16.5dB ~ 18.5dB | |
Noise Figure | 3dB | |
RF Type | - | |
Voltage - Supply | 2.8V ~ 4.2V | |
Current - Supply | 50mA | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | SOT-86 | |
Supplier Device Package | 86 Plastic Package |

