
MSA-0670 | |
|---|---|
DigiKey Part Number | 516-1962-ND |
Manufacturer | |
Manufacturer Product Number | MSA-0670 |
Description | IC AMP 0HZ-4GHZ 70 MIL PACKAGE |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 4GHz 70 mil Package |
Datasheet | Datasheet |
Category | Noise Figure 2.8dB ~ 4dB |
Manufacturer Broadcom Limited | Voltage - Supply 3.1V ~ 3.9V |
Packaging Bulk | Current - Supply 50mA |
Part Status Obsolete | Test Frequency 500MHz |
Frequency 0Hz ~ 4GHz | Mounting Type Surface Mount |
P1dB 2dBm | Package / Case 4-SMD (70 mil) |
Gain 19dB ~ 20.5dB | Supplier Device Package 70 mil Package |

