Image for MSA-0636-BLKG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSA-0636-BLKG

DigiKey Part Number
516-2546-ND
Manufacturer
Manufacturer Product Number
MSA-0636-BLKG
Description
IC AMP ISM 0HZ-900MHZ 36 MICRO-X
Customer Reference
Detailed Description
RF Amplifier IC ISM 0Hz ~ 900MHz 36 micro-X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
0Hz ~ 900MHz
P1dB
2dBm
Gain
19dB ~ 22dB
Noise Figure
2.8dB ~ 4dB
RF Type
ISM
Voltage - Supply
3.1V ~ 3.9V
Current - Supply
10mA ~ 30mA
Test Frequency
500MHz
Mounting Type
Surface Mount
Package / Case
4-SMD (36 micro-X)
Supplier Device Package
36 micro-X
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable