
MSA-0505-TR1G | |
|---|---|
DigiKey Part Number | MSA-0505-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSA-0505-TR1G |
Description | IC AMP ISM 20MHZ-2.3GHZ 05 PLAST |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 20MHz ~ 2.3GHz 05 Plastic Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 20MHz ~ 2.3GHz | |
P1dB | 18dBm | |
Gain | 6dB ~ 7dB | |
Noise Figure | 6.5dB | |
RF Type | ISM | |
Voltage - Supply | 6.7V ~ 10.1V | |
Current - Supply | 30mA ~ 90mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (05 Plastic) | |
Supplier Device Package | 05 Plastic Package |

