
MSA-0505-STRG | |
|---|---|
DigiKey Part Number | 516-2212-ND |
Manufacturer | |
Manufacturer Product Number | MSA-0505-STRG |
Description | IC AMP ISM 20MHZ-2.3GHZ 05 PLAST |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 20MHz ~ 2.3GHz 05 Plastic Package |
Datasheet | Datasheet |
Category | RF Type ISM |
Manufacturer Broadcom Limited | Voltage - Supply 6.7V ~ 10.1V |
Packaging Bulk | Current - Supply 80mA |
Part Status Obsolete | Test Frequency 1GHz |
Frequency 20MHz ~ 2.3GHz | Mounting Type Surface Mount |
P1dB 18dBm | Package / Case 4-SMD (05 Plastic) |
Gain 7dB | Supplier Device Package 05 Plastic Package |
Noise Figure 6.5dB |

