
MSA-0486-TR2G | |
|---|---|
DigiKey Part Number | MSA-0486-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSA-0486-TR2G |
Description | IC AMP ISM 0HZ-3.2GHZ 86 PLAST |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 0Hz ~ 3.2GHz 86 Plastic Package |
Datasheet | Datasheet |
Category | RF Type ISM |
Manufacturer Broadcom Limited | Voltage - Supply 4.2V ~ 6.3V |
Packaging Tape & Reel (TR) | Current - Supply 30mA ~ 70mA |
Part Status Obsolete | Test Frequency 1GHz |
Frequency 0Hz ~ 3.2GHz | Mounting Type Surface Mount |
P1dB 12.5dBm | Package / Case SOT-86 |
Gain 7dB ~ 8dB | Supplier Device Package 86 Plastic Package |
Noise Figure 7dB |

