
MSA-0486-BLKG | |
|---|---|
DigiKey Part Number | 516-1960-ND |
Manufacturer | |
Manufacturer Product Number | MSA-0486-BLKG |
Description | IC AMP 0HZ-5GHZ 86 PLASTIC PKG |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 5GHz 86 Plastic Package |
Datasheet | Datasheet |
EDA/CAD Models | MSA-0486-BLKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 5GHz | |
P1dB | 12.5dBm | |
Gain | 7dB ~ 8dB | |
Noise Figure | 7dB | |
RF Type | - | |
Voltage - Supply | 4.2V ~ 6.3V | |
Current - Supply | 85mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | SOT-86 | |
Supplier Device Package | 86 Plastic Package |

