
MSA-0470 | |
|---|---|
DigiKey Part Number | MSA-0470-ND |
Manufacturer | |
Manufacturer Product Number | MSA-0470 |
Description | IC AMP ISM 0HZ-4GHZ 70 MIL PKG |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 0Hz ~ 4GHz 70 mil Package |
Datasheet | Datasheet |
Category | RF Type ISM |
Manufacturer Broadcom Limited | Voltage - Supply 4.75V ~ 5.75V |
Packaging Bulk | Current - Supply 50mA |
Part Status Obsolete | Test Frequency 1GHz |
Frequency 0Hz ~ 4GHz | Mounting Type Surface Mount |
P1dB 12.5dBm | Package / Case 4-SMD (70 mil) |
Gain 7.5dB ~ 9.5dB | Supplier Device Package 70 mil Package |
Noise Figure 6.5dB |

