
MSA-0370 | |
|---|---|
DigiKey Part Number | 516-2450-ND |
Manufacturer | |
Manufacturer Product Number | MSA-0370 |
Description | IC AMP ISM 20MHZ-2.8GHZ 70 MIL |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 20MHz ~ 2.8GHz 70 mil Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 20MHz ~ 2.8GHz | |
P1dB | 10dBm | |
Gain | 11.5dB ~ 13.5dB | |
Noise Figure | 6dB | |
RF Type | ISM | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 35mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (70 mil) | |
Supplier Device Package | 70 mil Package |

