Similar

MSA-0311-TR2G | |
|---|---|
DigiKey Part Number | MSA-0311-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSA-0311-TR2G |
Description | IC AMP ISM 0HZ-2.3GHZ SOT143-4 |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, PCS, WLL, 802.16/WiMax 0Hz ~ 2.3GHz SOT-143-4 |
Datasheet | Datasheet |
Category | RF Type ISM, PCS, WLL, 802.16/WiMax |
Manufacturer Broadcom Limited | Voltage - Supply 3.8V ~ 5.6V |
Packaging Tape & Reel (TR) | Current - Supply 35mA |
Part Status Obsolete | Test Frequency 1GHz |
Frequency 0Hz ~ 2.3GHz | Mounting Type Surface Mount |
P1dB 9dBm | Package / Case TO-253-4, TO-253AA |
Gain 9dB ~ 11dB | Supplier Device Package SOT-143-4 |
Noise Figure 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX2611EUS+T | Analog Devices Inc./Maxim Integrated | 1.399 | MAX2611EUS+CT-ND | 2,41000 € | Similar |


