Similar

MSA-0311-BLKG | |
|---|---|
DigiKey Part Number | 516-2871-ND |
Manufacturer | |
Manufacturer Product Number | MSA-0311-BLKG |
Description | IC AMP ISM 0HZ-2.3GHZ SOT143-4 |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, PCS, WLL, 802.16/WiMax 0Hz ~ 2.3GHz SOT-143-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 2.3GHz | |
P1dB | 9dBm | |
Gain | 9dB ~ 11dB | |
Noise Figure | 6dB | |
RF Type | ISM, PCS, WLL, 802.16/WiMax | |
Voltage - Supply | 3.8V ~ 5.6V | |
Current - Supply | 35mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 |


