
MSA-0300-GP4 | |
|---|---|
DigiKey Part Number | MSA-0300-GP4-ND |
Manufacturer | |
Manufacturer Product Number | MSA-0300-GP4 |
Description | IC RF AMP 100MHZ-3GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC 100MHz ~ 3GHz |
Datasheet | Datasheet |
Category | Gain 12.5dB |
Manufacturer Broadcom Limited | Noise Figure 6dB |
Packaging Tray | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Test Frequency 1GHz |
Frequency 100MHz ~ 3GHz | Mounting Type Surface Mount |
P1dB 10dBm | Package / Case Die |

