Image for MSA-0286-TR2G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSA-0286-TR2G

DigiKey Part Number
MSA-0286-TR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSA-0286-TR2G
Description
IC AMP ISM 0HZ-2.8GHZ 86 PLAST
Customer Reference
Detailed Description
RF Amplifier IC ISM 0Hz ~ 2.8GHz 86 Plastic Package
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
ISM
Manufacturer
Broadcom Limited
Voltage - Supply
4V ~ 6V
Packaging
Tape & Reel (TR)
Current - Supply
25mA
Part Status
Obsolete
Test Frequency
1GHz
Frequency
0Hz ~ 2.8GHz
Mounting Type
Surface Mount
P1dB
4.5dBm
Package / Case
SOT-86
Gain
10dB ~ 12dB
Supplier Device Package
86 Plastic Package
Noise Figure
6.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable